
Highlights & Details
FI short-time delayed 63 A 300 MA
- Short-time delayed
- Finger and hand back safely
- This text is machine translated.
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
B
- Differential current rating
0.3 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 72 x 90 x 70 mm
- Switch-off capacity
0.8 kA
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
72 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
- Weight
0
DIN rail
AC
70 mm
63 A
400 V
2000 V
4
0.3 A
B
FALSE
10 kA
3 kA
2
4
TRUE
7035
5 W
50/60 Hz
IP20
TRUE
TRUE
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1891735 Siemens 5SV36464 5SV3646-4 RCCB B 4-pin 63 A 0.3 A 400 V
User & Safety Instructions
User & Safety Instructions 1891735 Siemens 5SV36464 5SV3646-4 RCCB B 4-pin 63 A 0.3 A 400 V
Description
Residual current operated circuit breaker, 4-pole, Type B, short-time delayed, In: 63 A, 300 mA, Un AC: 400 V RCCB SENTRON 5SV3 .
Scope of delivery
- FI protective switch
What kind of RCCBs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















