• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV36464KK14 5SV3646-4KK14 RCCB B+ 4-pin 63 A 0.3 A 400 V

Image similar
Product type
RCCB
Number of pins
4
Release characteristics
B+
Differential current rating
0.3 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

B+

Differential current rating

0.3 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 72 x 90 x 70 mm

Switch-off capacity

0.8 kA

Content

1 pc(s)

Nominal voltage

400 V

Width

72 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638170 Siemens 5SV36464KK14 5SV3646-4KK14 RCCB B+ 4-pin 63 A 0.3 A 400 V

User & Safety Instructions

User & Safety Instructions 3638170 Siemens 5SV36464KK14 5SV3646-4KK14 RCCB B+ 4-pin 63 A 0.3 A 400 V

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.