
1/2
Image similar
RCCB
4
B+
0.3 A
80 A
80 A
(W x H x D) 72 x 90 x 70 mm
0.8 kA
1 pc(s)
400 V
72 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
80 A
400 V
2000 V
4
0.3 A
B+
FALSE
10 kA
3 kA
2
4
TRUE
7035
7.5 W
50/60 Hz
IP20
TRUE
TRUE
6
yes
Datasheet 1891745 Siemens 5SV36474KK14 5SV3647-4KK14 RCCB B+ 4-pin 80 A 0.3 A 400 V
User & Safety Instructions 1891745 Siemens 5SV36474KK14 5SV3647-4KK14 RCCB B+ 4-pin 80 A 0.3 A 400 V
The necessary accessories are required to use the article as described.