
1/2
RCCB
4
B
0.5 A
RCD (all types of current)
1 pc(s)
Yes
DIN rail
AC
70 mm
63 A
400 V
2000 V
4
0.5 A
B
FALSE
10 kA
3 kA
2
4
TRUE
7035
5 W
50/60 Hz
IP20
TRUE
TRUE
6
yes
Datasheet 2263647 Siemens 5SV37464 5SV3746-4 RCCB RCD (all types of current) B 0.5 A
User & Safety Instructions 2263647 Siemens 5SV37464 5SV3746-4 RCCB RCD (all types of current) B 0.5 A
The necessary accessories are required to use the article as described.