
1/2
Image similar
1 TE
230 V AC
AFDD
2
B
Yes
25 A
25 A
(W x H x D) 18 x 90 x 70 mm
1 pc(s)
18 mm
90 mm
70 mm
Testing function
Communication
AC
70 mm
25 A
230 V
B
2
3
2
1
IP20
TRUE
6 kA
6 kA
6000
195
AC
Fire protection switch
not relevant
Datasheet 2481043 Siemens 5SV60166MC25 5SV6016-6MC25 AFDD 2-pin 25 A
User & Safety Instructions 2481043 Siemens 5SV60166MC25 5SV6016-6MC25 AFDD 2-pin 25 A
Information 2481043 Siemens 5SV60166MC25 5SV6016-6MC25 AFDD 2-pin 25 A
The necessary accessories are required to use the article as described.