• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV60167MC10 5SV6016-7MC10 AFDD 2-pin 10 A

1/2
Image similar
Product type
AFDD
Number of pins
2
Release characteristics
C
Nominal current - rounded value
10 A
Type
1 TE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fire protection switch-LS combination measuring function, communication AC 230V 6kA, 1+N pole..

  • With LS combined measuring functionHalogen-freeLead-sealableSilicone-free

Technical specifications

  • Connectable conductor cross-section single-wire: 0.75 to 16 mm² Connectable conductor cross-section, multi-strand: 0.75 to 16 mm² Connectable conductor cross-section: Fine strand with wire-end sleeve: 0.75 to 10 mm² Connection type: ScrewStatus display / of the measured dataVoltage, current, active power, apparent power, reactive power,Active energy, line frequency, power factor, temperature, switching cycles,Operating hours, tripping, warnings
Type

1 TE

Nominal voltage (details)

230 V AC

Product type

AFDD

Number of pins

2

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

10 A

Nominal current

10 A

Dim

(W x H x D) 18 x 90 x 70 mm

Content

1 pc(s)

Width

18 mm

Height

90 mm

Depth

70 mm

Switch/button features

Testing function

Communication

AC

70 mm

10 A

230 V

C

2

3

2

1

IP20

TRUE

6 kA

6 kA

6000

195

AC

Fire protection switch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2481031 Siemens 5SV60167MC10 5SV6016-7MC10 AFDD 2-pin 10 A

User & Safety Instructions

User & Safety Instructions 2481031 Siemens 5SV60167MC10 5SV6016-7MC10 AFDD 2-pin 10 A

Information

Information 2481031 Siemens 5SV60167MC10 5SV6016-7MC10 AFDD 2-pin 10 A

Description

Protect and monitor end circuitsProtective devices such as miniature circuit breakers or fire protection switches are used close to the consumer in terminal circuits. In the event of overload, short circuit or arcing, disconnect the affected circuit from the mains. 5SL6 COM and AFDD/LS 5SV6 COM circuit breakers with measuring and communication capability record information about the switch status and faults in the circuit. With the help/fault signal switches 5ST3 COM, standard circuit breakers 5SY, 5SP4 and 5SL as well as fault current circuit breakers 5SV3 and FI/LS switches 5SU1/5SV1 can also be expanded with measurement and communication functions with little effort and small space requirements. Communication-enabled devices can be connected wirelessly to the 7KN PowerCenter 1000 data transceiver. It collects the measurements and transmits them to mobile devices, PCs or higher-level IoT interfaces for visualization and evaluation, which they provide for cloud applications. Transparency and plant safety are increased.Bundle and forward measurementsData Transceivers 7KN PowerCenter 1000 collect data for communications and measurable circuit breakers 5SL6 COM, AFDD/LS switch 5SV6 COM, auxiliary/fault signal switch 5ST3 COM. They communicate wirelessly with up to 24 terminals within a switchgear panel or an installation distributor. Measurements are stored in the 7KN PowerCenter 1000 for up to 30 days. The data can be retrieved on site via Bluetooth® with a mobile terminal or forwarded to higher-level systems using Modbus TCP. With the SENTRON powermanager power monitoring system, you can, for example Energy flows can be visualized and optimized. Via the IoT data platform 7KN PowerCenter 3000, the collected data can be sent and evaluated directly to a web server or cloud applications

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)