• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV8200-6KK 5SV82006KK Current monitoring relay

Image similar
Product type
Current monitoring relay
Type
5SV8200-6KK
Probe inputs
Typ A IDN 0.03A 30A 0.02 10 Sek. (INS. SEL)
Dim
(L x W x H) 68 x 54 x 85 mm
Weight
298 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the Electrical Connection: screw terminals.
Type

5SV8200-6KK

Product type

Current monitoring relay

Probe inputs

Typ A IDN 0.03A 30A 0.02 10 Sek. (INS. SEL)

Dim

(L x W x H) 68 x 54 x 85 mm

Weight

298 g

Width

54 mm

Height

85 mm

Length

68 mm

54

For AC-current system

85 mm

68 mm

FALSE

TRUE

TRUE

Screw connection

10 s

0.02 s

AC

0

5

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1698712 Siemens 5SV8200-6KK 5SV82006KK Current monitoring relay

User & Safety Instructions

User & Safety Instructions 1698712 Siemens 5SV8200-6KK 5SV82006KK Current monitoring relay

Description

WinCC/ProAgent Upgrade V6.X V7.0 SP3 option for SIMATIC/WinCC V7.0 SP3 runtime software, single license

More interesting products

(*All information is plus legal VAT)