
1/2
Image similar
Circuit breaker
1
D
Yes
2 A
2 A
Grey
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
18 mm
90 mm
76 mm
AC
70 mm
2 A
400 V
50-60 MHz
D
440 V
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
1
10 kA
10 kA
35 kA
35 kA
4
not relevant
Datasheet 1753304 Siemens 5SY41028 5SY4102-8 Circuit breaker 2 A 230 V, 400 V
User & Safety Instructions 1753304 Siemens 5SY41028 5SY4102-8 Circuit breaker 2 A 230 V, 400 V
The necessary accessories are required to use the article as described.