
1/2
Image similar
Circuit breaker
3
B
Yes
13 A
13 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
54 mm
90 mm
76 mm
AC
70 mm
13 A
400 V
50-60 MHz
B
440 V
3
3
3
3
IP20
3
FALSE
TRUE
3
10 kA
10 kA
20 kA
20 kA
4
yes
Datasheet 1728458 Siemens 5SY43136 5SY4313-6 Circuit breaker 13 A 230 V, 400 V
Datasheet 1728458 Siemens 5SY43136 5SY4313-6 Circuit breaker 13 A 230 V, 400 V
User & Safety Instructions 1728458 Siemens 5SY43136 5SY4313-6 Circuit breaker 13 A 230 V, 400 V
The necessary accessories are required to use the article as described.