• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SY43167 5SY4316-7 Circuit breaker 16 A 230 V, 400 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
3
Release characteristics
C
Nominal current - rounded value
16 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with the connected conductors
Product type

Circuit breaker

Number of pins

3

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

Grey

Dim

(L x W x H) 150 cm x 54 mm x 90 mm

Content

1 pc(s)

Switch-off capacity

5 kA

Operating voltage

440 V

Nominal voltage

230 V

400 V

Compatible with (details)

SENTRON

Width

54 mm

Height

90 mm

Length

150 cm

Depth

76 mm

Weight

0

AC

70 mm

16 A

400 V

50-60 MHz

C

440 V

3

3

3

3

FALSE

IP20

3

FALSE

0.75-35 mm²

0.75-35 mm²

-40-70 °C

FALSE

TRUE

3

10 kA

10 kA

20 kA

20 kA

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705043 Siemens 5SY43167 5SY4316-7 Circuit breaker 16 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 1705043 Siemens 5SY43167 5SY4316-7 Circuit breaker 16 A 230 V, 400 V

Description

Miniature circuit breaker 400 V 10kA, 3-pole, B, 25A, D=70 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)