
1/2
Image similar
Circuit breaker
3
C
Yes
20 A
20 A
Grey
(L x W x H) 150 cm x 54 mm x 90 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
54 mm
90 mm
150 cm
76 mm
0
AC
70 mm
20 A
400 V
50-60 MHz
C
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
3
10 kA
10 kA
20 kA
20 kA
4
yes
Datasheet 1728470 Siemens 5SY43207 5SY4320-7 Circuit breaker 20 A 230 V, 400 V
User & Safety Instructions 1728470 Siemens 5SY43207 5SY4320-7 Circuit breaker 20 A 230 V, 400 V
The necessary accessories are required to use the article as described.