
1/2
Image similar
Circuit breaker
4
A
Yes
2 A
2 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
2 A
400 V
50-60 MHz
A
440 V
3
3
3
4
IP20
4
FALSE
TRUE
4
10 kA
10 kA
35 kA
35 kA
4
not relevant
Datasheet 1699628 Siemens 5SY44025 5SY4402-5 Circuit breaker 2 A 230 V, 400 V
User & Safety Instructions 1699628 Siemens 5SY44025 5SY4402-5 Circuit breaker 2 A 230 V, 400 V
The necessary accessories are required to use the article as described.