
1/2
Image similar
Circuit breaker
4
C
Yes
63 A
63 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
63 A
400 V
50-60 MHz
C
440 V
3
3
3
4
FALSE
IP20
4
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
4
10 kA
10 kA
15 kA
15 kA
4
yes
Datasheet 1732541 Siemens 5SY44637 5SY4463-7 Circuit breaker 63 A 230 V, 400 V
User & Safety Instructions 1732541 Siemens 5SY44637 5SY4463-7 Circuit breaker 63 A 230 V, 400 V
The necessary accessories are required to use the article as described.