
1/2
Image similar
Circuit breaker
2
A
Yes
13 A
13 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
5 kA
230 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
13 A
230 V
50-60 MHz
A
250 V
3
3
2
IP20
1
TRUE
TRUE
2
10 kA
10 kA
20 kA
20 kA
4
not relevant
Datasheet 1751520 Siemens 5SY45135 5SY4513-5 Circuit breaker 13 A 230 V, 400 V
User & Safety Instructions 1751520 Siemens 5SY45135 5SY4513-5 Circuit breaker 13 A 230 V, 400 V
The necessary accessories are required to use the article as described.