
1/2
Image similar
Circuit breaker
4
D
Yes
4 A
4 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
4 A
400 V
50-60 MHz
D
440 V
3
3
4
FALSE
IP20
3
TRUE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
4
10 kA
10 kA
35 kA
35 kA
4
not relevant
Datasheet 1752063 Siemens 5SY46048 5SY4604-8 Circuit breaker 4 A 230 V, 400 V
User & Safety Instructions 1752063 Siemens 5SY46048 5SY4604-8 Circuit breaker 4 A 230 V, 400 V
The necessary accessories are required to use the article as described.