
1/2
Image similar
Circuit breaker
4
A
Yes
10 A
10 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
10 A
400 V
50-60 MHz
A
440 V
3
3
4
IP20
3
TRUE
TRUE
4
10 kA
10 kA
20 kA
20 kA
4
not relevant
Datasheet 1752069 Siemens 5SY46105 5SY4610-5 Circuit breaker 10 A 230 V, 400 V
User & Safety Instructions 1752069 Siemens 5SY46105 5SY4610-5 Circuit breaker 10 A 230 V, 400 V
The necessary accessories are required to use the article as described.