
1/2
Image similar
Circuit breaker
4
C
Yes
1.6 A
1.6 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
1.6 A
400 V
50-60 MHz
C
440 V
3
3
3
4
IP20
3
TRUE
TRUE
4
10 kA
10 kA
35 kA
35 kA
4
not relevant
Datasheet 1752076 Siemens 5SY46157 5SY4615-7 Circuit breaker 1.6 A 230 V, 400 V
User & Safety Instructions 1752076 Siemens 5SY46157 5SY4615-7 Circuit breaker 1.6 A 230 V, 400 V
The necessary accessories are required to use the article as described.