
1/2
Image similar
Circuit breaker
4
C
Yes
4 A
4 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
10 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC/DC
70 mm
4 A
400 V
50-60 MHz
C
440 V
3
2
2
4
IP20
4
FALSE
TRUE
4
10 kA
10 kA
4
yes
Datasheet 1750635 Siemens 5SY54047 5SY5404-7 Circuit breaker 4 A 230 V, 400 V
User & Safety Instructions 1750635 Siemens 5SY54047 5SY5404-7 Circuit breaker 4 A 230 V, 400 V
The necessary accessories are required to use the article as described.