
1/2
Image similar
Circuit breaker
2
C
Yes
5 A
5 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
5 A
400 V
50-60 MHz
C
440 V
3
3
3
2
IP20
2
FALSE
TRUE
2
6 kA
6 kA
30 kA
30 kA
4
not relevant
Datasheet 1753828 Siemens 5SY62117 5SY6211-7 Circuit breaker 5 A 230 V, 400 V
User & Safety Instructions 1753828 Siemens 5SY62117 5SY6211-7 Circuit breaker 5 A 230 V, 400 V
The necessary accessories are required to use the article as described.