
1/2
Image similar
Circuit breaker
2
D
Yes
16 A
16 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
16 A
400 V
50-60 MHz
D
440 V
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-35 mm²
-25-55 °C
FALSE
TRUE
2
30 kA
30 kA
4
not relevant
Datasheet 1728882 Siemens 5SY82168 5SY8216-8 Circuit breaker 16 A 230 V, 400 V
User & Safety Instructions 1728882 Siemens 5SY82168 5SY8216-8 Circuit breaker 16 A 230 V, 400 V
The necessary accessories are required to use the article as described.