• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TL11924 ISOLATOR 80A TP Connector Grey 1-pin 1 pc(s)

1/2
Image similar
Product type
Connector
Factory colour
Grey
Number of pins
1
Content
1 pc(s)
Type of accessory/spare part
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Factory colour

Grey

Number of pins

1

Content

1 pc(s)

Connector

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1753977 Siemens 5TL11924 ISOLATOR 80A TP Connector Grey 1-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753977 Siemens 5TL11924 ISOLATOR 80A TP Connector Grey 1-pin 1 pc(s)

Description

isolator 80A triple pole On/off switches for mounting on standard rails for controlling electrical systems. The 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices. Rated currents range from 32 A to 125 A. The 5TL1 device versions can also be used as switch disconnectors according to EN 60947-1 and serve as main control switches for the disconnection or isolation of plants according to EN 60204-1. Whether for infrastructure or for industrial requirements, Siemens provides switchgears for all applications and every application area. The new design of the 5TL1 On/Off switches means they are optically perfectly integrated into the RCCB and MCB series. Key features of the switchgears from Siemens: 1. Increased operational safety and system availability due to separate connection and disconnection of the affected circuit. 2. Reliable safety during installation with standard reach-around and touch protection. 3. Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide. 4. Clearly visible switch position indicator. 5. Can be used as switch disconnector and main switch. 6. The on/off switches comply with the provisions of EN 60947-1 and EN 60204-1. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)