
Highlights & Details
PUSHB. UP 222, IS, AM
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Multifunction timer
- Type
5TT3185
- Type
Multifunction
- Connection
Screw terminal
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Contact type
1 change-over
- Time range (min.)
0.02 s
- Time range (max.)
1080000 s
- Width
18 mm
- Height
90 mm
- Depth
64 mm
- Dim
(W x H x D) 18 x 90 x 64 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
18
90 mm
64 mm
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
Screw connection
12-240 V
230-240 V
12-12 V
0
0
0
0
0
1
FALSE
FALSE
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704423 Siemens 5TT3185 5TT3185 Multifunction timer Multifunction 1 pc(s) Time range: 0.02 - 1080000 s 1 change-over Piece
User & Safety Instructions
User & Safety Instructions 1704423 Siemens 5TT3185 5TT3185 Multifunction timer Multifunction 1 pc(s) Time range: 0.02 - 1080000 s 1 change-over Piece




















