• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TT3195 5TT3195 Starter kit

Image similar
Product type
Starter kit
Operating voltage
400 V
Type
5TT3195
Probe inputs
Spannung
Dim
(L x W x H) 64 x 36 x 90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the Electrical Connection: screw terminals.
Type

5TT3195

Product type

Starter kit

Probe inputs

Spannung

Operating voltage

400 V

Dim

(L x W x H) 64 x 36 x 90 mm

Weight

127 g

Width

36 mm

Height

90 mm

Length

64 mm

36

90 mm

64 mm

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

AC

Screw connection

1.3 s

0.9 s

AC

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754001 Siemens 5TT3195 5TT3195 Starter kit

User & Safety Instructions

User & Safety Instructions 1754001 Siemens 5TT3195 5TT3195 Starter kit

Description

Soft starting device 400 V AC 300-5500W 3PH Overall depth 55 mm Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of...rom Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)