• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TT5200 5TT5200 EPO relay

Image similar
Product type
EPO relay
Operating voltage
253 V
Type
5TT5200
Dim
(L x W x H) 55 x 71 x 90 mm
Weight
295 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the Electrical Connection: screw terminals.
Type

5TT5200

Product type

EPO relay

Operating voltage

253 V

Dim

(L x W x H) 55 x 71 x 90 mm

Weight

295 g

Width

71 mm

Height

90 mm

Length

55 mm

71

Other

90 mm

55 mm

FALSE

FALSE

TRUE

TRUE

1

1

1

1

Screw connection

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

Level e

Other

AC

3-channel

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1726625 Siemens 5TT5200 5TT5200 EPO relay

Datasheet 1726625 Siemens 5TT5200 5TT5200 EPO relay

User & Safety Instructions

User & Safety Instructions 1726625 Siemens 5TT5200 5TT5200 EPO relay

Description

Circuit breaker 230/400 V D=70 mm 25 kA according to EN 60947-2, 1P, D25

More interesting products

(*All information is plus legal VAT)