• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5WG11908AD01 5WG1190-8AD01 Surge arrester 5 kA 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surge arrester

Leakage current

5 kA

Nominal voltage

24 V

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

5WG11908AD01

Factory colour

Multicolour

Dim

(W x H x D) 100 x 100 x 150 mm

Width

100 mm

Height

100 mm

Depth

150 mm

RoHS-compliant

Yes

Content

1 pc(s)

Weight

10 g

Duct installation

Other

1 kA

FALSE

FALSE

24 V

5 kA

6 A

1200 V

650 V

None

45 V

IP20

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1751976 Siemens 5WG11908AD01 5WG1190-8AD01 Surge arrester 5 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1751976 Siemens 5WG11908AD01 5WG1190-8AD01 Surge arrester 5 kA 1 pc(s)

Description

Disconnector, T92 690 V 160 A 3-pole+NF transparent T Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)