
Number
Total (€ 1,185.00 / piece)
€ 1,185.00
incl. VAT
14-day return policy included
Technical specifications
- Weight: 360 g
- Material: plastic
- Number of colors: 65536
- Horizontal image resolution: 480 pixels
- Vertical image resolution: 272
- Display width: 95 mm
- Display height: 53.9 mm
- Product type
PLC display
- Type
6AG1123-2DB03-2AX0
- Manufacturer part #
6AG11232DB032AX0
- Height
116 mm
- Width
141 mm
IP20
IP65
- Series
SIPLUS
- Dim
(W x H) 141 mm x 116 mm
- Content
1 pc(s)
- Display
Yes
- Real-time clock
Yes
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-20 °C
33 mm
FALSE
4.3 mm
-20-60 °C
DC
FALSE
1
0
0
0
0
1
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
65536
480
272
4
TRUE
TRUE
10000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
FALSE
10
FALSE
IP65
FALSE
141 mm
116 mm
FALSE
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TFT
0
FALSE
FALSE
FALSE
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760047 Siemens 6AG11232DB032AX0 6AG1123-2DB03-2AX0 PLC display
User & Safety Instructions
User & Safety Instructions 1760047 Siemens 6AG11232DB032AX0 6AG1123-2DB03-2AX0 PLC display
Description
WinCC/Audit RC Upgrade from V7.0/7.2 to V7.3 for WinCC/Audit RC and WinCC/Change-Control, Runtime/Configuration software Single license, SW and License Key Download ******************************* E-mail address required for delivery
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















