
Number
Total (€ 8,305.00 / piece)
€ 8,305.00
incl. VAT
14-day return policy included
Technical specifications
- Horizontal image resolution: 1280 pixels
- Vertical image resolution: 800 pixels
- Number of colors: 1677 7216
- Case material: aluminum
- Display width: 261.1 mm
- Display height: 163.2 mm
- Product type
PLC display
- Type
6AG1124-0MC01-4AX0
- Manufacturer part #
6AG11240MC014AX0
- Height
241 mm
- Width
330 mm
IP20
IP65
- Series
SIPLUS
- Dim
(W x H) 330 mm x 241 mm
- Content
1 pc(s)
- Display
Yes
- Real-time clock
Yes
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
65 mm
FALSE
12.1 mm
0-50 °C
DC
FALSE
2
0
1
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
1280
800
0
TRUE
TRUE
12000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP65
FALSE
330 mm
241 mm
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
19.2-28.8 V
TFT
0
FALSE
FALSE
FALSE
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760075 Siemens 6AG11240MC014AX0 6AG1124-0MC01-4AX0 PLC display
User & Safety Instructions
User & Safety Instructions 1760075 Siemens 6AG11240MC014AX0 6AG1124-0MC01-4AX0 PLC display
Description
SIPLUS ET 200SP, Analog input module, AI 4xRTD/TC High Feature, -40...+60 °C Start-up -25 °C with conformal coating based on 6ES7134-6JD00-0CA1 . suitable for BU type A0, A1, Color code CC00, channel diagnostics, 16 bit, +/-0.1% , 2-/3-/4-wire
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















