
Number
Total (€ 699.00 / piece)
€ 699.00
incl. VAT
14-day return policy included
Technical specifications
- Power consumption: 39 mA
- Power loss: 0.95 W
- Weight: 32 g
- Cable length 1000 m
- Product type
PLC input module
- Type
6AG1134-6HB00-2DA1
- Manufacturer part #
6AG11346HB002DA1
- No. of analogue inputs
2
- No. of inputs (max.)
2
- Height
73 mm
- Length
58 mm
- Width
15 mm
IP20
- Series
ET 200
- Dim
(L x W x H) 58 x 15 x 73 mm
- Content
1 pc(s)
- Fitting type (details)
Front Mounting, rack-mounting, rail mounting
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
15
73 mm
58 mm
FALSE
2
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
16 Bit
TRUE
ATEX gas-ex-protection, Cat. 3G
None
FALSE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760143 Siemens 6AG11346HB002DA1 6AG1134-6HB00-2DA1 PLC input module
User & Safety Instructions
User & Safety Instructions 1760143 Siemens 6AG11346HB002DA1 6AG1134-6HB00-2DA1 PLC input module
Description
SIMATIC S7-1500F, CPU 1516F-3 PN/DP, Central processing unit with work memory 1.5 MB for program and 5 MB for data, 1st interface: PROFINET IRT with 2-port switch, 2nd interface: PROFINET RT, 3rd interface: PROFIBUS, 10 ns bit performance, SIMATIC Memory Card required SIMATIC S7-1500 Central processing unit CPU 1516F-3 PN/DP no value
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















