• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG11346JF002CA1 6AG1134-6JF00-2CA1 PLC input module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power consumption: 35 mA
  • Power loss: 0.75 W
  • Weight: 32 g
  • Cable length 200 m
Product type

PLC input module

Type

6AG1134-6JF00-2CA1

Manufacturer part #

6AG11346JF002CA1

No. of analogue inputs

8

No. of inputs (max.)

8

Height

73 mm

Length

58 mm

Width

15 mm

Series

ET 200

Dim

(L x W x H) 58 x 15 x 73 mm

Content

1 pc(s)

Fitting type (details)

Front Mounting, rack-mounting, rail mounting

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

15

73 mm

58 mm

8

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

16 Bit

Plug-in connection

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760146 Siemens 6AG11346JF002CA1 6AG1134-6JF00-2CA1 PLC input module

User & Safety Instructions

User & Safety Instructions 1760146 Siemens 6AG11346JF002CA1 6AG1134-6JF00-2CA1 PLC input module

Description

SIMATIC RF600 Reader RF680R ARIB Interface Ethernet M12, PROFINET M12, 4 antennas, 4 dig. inputs/ 4 dig. outputs, 24 V DC IP65 -25 to +55 °C without accessories and antennas

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)