
Number
Total (€ 1,255.00 / piece)
€ 1,255.00
incl. VAT
14-day return policy included
Technical specifications
- Power consumption: 25 mA
- Power loss: 0.65 W
- Cable length 800 m
- Weight: 31 g
- Product type
PLC input module
- Type
6AG1134-6TD00-2CA1
- Manufacturer part #
6AG11346TD002CA1
- No. of analogue inputs
4
- No. of inputs (max.)
4
- Height
73 mm
- Length
58 mm
- Width
15 mm
IP20
- Series
ET 200
- Dim
(L x W x H) 58 x 15 x 73 mm
- Content
1 pc(s)
- Fitting type (details)
Front Mounting, rack-mounting, rail mounting
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
15
73 mm
58 mm
FALSE
4
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
16 Bit
TRUE
ATEX gas-ex-protection, Cat. 3G
None
FALSE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760148 Siemens 6AG11346TD002CA1 6AG1134-6TD00-2CA1 PLC input module
User & Safety Instructions
User & Safety Instructions 1760148 Siemens 6AG11346TD002CA1 6AG1134-6TD00-2CA1 PLC input module
Description
SIMATIC RF600 Reader RF650R ARIB Interface Ethernet RJ45 4 4 antennas, 4 dig. inputs/ 4 dig. outputs, 24V DC IP30 -25 to +55 °C without accessories and antennas















