
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
14-day return policy included
Technical specifications
- Weight: 90 g
- Installation altitude at altitude: 2000 m
- Power loss: 1 W
- Switching frequency with resistive load maximum: 2 Hz
- Supply voltage: 24 V/DC
- Product type
PLC output module
- Type
6AG1136-6RA00-2BF0
- Manufacturer part #
6AG11366RA002BF0
- No. of outputs (max.)
1
- No. of relay outputs (max.)
1
- Operating voltage
24 V DC
- Height
73 mm
- Length
58 mm
- Width
20 mm
IP20
- Series
ET 200
- Dim
(L x W x H) 58 x 20 x 73 mm
- Content
1 pc(s)
- Fitting type (details)
Top-hat rail
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
20
73 mm
58 mm
TRUE
0
1
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Relay
Plug-in connection
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
AC/DC
TRUE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734668 Siemens 6AG11366RA002BF0 6AG1136-6RA00-2BF0 PLC output module 24 V DC
User & Safety Instructions
User & Safety Instructions 1734668 Siemens 6AG11366RA002BF0 6AG1136-6RA00-2BF0 PLC output module 24 V DC
Description
Sequence execution system, Extension by 5 units, for SIMATIC WinCC V7.4, Runtime software, Single license, count relevant, License key on USB stick
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











