• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG11936BP202BF0 6AG1193-6BP20-2BF0 PLC add-on module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 48 g
  • Supply voltage: 24 V/DC
  • Number of slots: 1
Product type

PLC add-on module

Type

6AG1193-6BP20-2BF0

Manufacturer part #

6AG11936BP202BF0

Operating voltage

24 V DC

Height

117 mm

Length

35 mm

Width

20 mm

Series

SIPLUS

Dim

(L x W x H) 35 x 20 x 117 mm

Content

1 pc(s)

Fitting type (details)

Front Mounting, rack-mounting, rail mounting

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

20

117 mm

35 mm

TRUE

AC/DC

1

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734699 Siemens 6AG11936BP202BF0 6AG1193-6BP20-2BF0 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 1734699 Siemens 6AG11936BP202BF0 6AG1193-6BP20-2BF0 PLC add-on module 24 V DC

Description

Remote operating mechanism basic 230 V AC. 2 MW For CB up to 4P, RCBO up to 3P Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)