• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1510-1DJ01-2AB0 6AG15101DJ012AB0 PLC CPU

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,575.00 / piece)
€ 2,575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of startup OBs: 100
  • The number of asynchronous error OBs: 4
  • Number of modules/per rack / maximum: 64
  • Number of modules/per rack / maximum / note: CPU + 64 modules + Server Module (Construction width max. 1 m)
Product type

PLC CPU

Program memory

100 kB

Data storage

750 kB

Type

6AG1510-1DJ01-2AB0

Manufacturer part #

6AG15101DJ012AB0

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

Series

S7-1500

100

117 mm

75 mm

FALSE

FALSE

1

0

0

1

0

0

0

0

FALSE

DC

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

80

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

Screw-/spring clamp connection

TRUE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

1

0

TRUE

FALSE

FALSE

FALSE

0.9 A

None

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760085 Siemens 6AG1510-1DJ01-2AB0 6AG15101DJ012AB0 PLC CPU

User & Safety Instructions

User & Safety Instructions 1760085 Siemens 6AG1510-1DJ01-2AB0 6AG15101DJ012AB0 PLC CPU

Description

SIPLUS NET OLM/P12 V4.1 -25...+60 °C Start-up temperature: -25 °C with conformal coating based on 6GK1503-3CA01 . optical link module with 1 RS485 and 1 Plastic FOC interface (2 BFOC sockets), with signaling contact and test port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)