• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71936AR000AA0 6ES7193-6AR00-0AA0 PLC bus adapter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 46 g
  • Installation altitude above sea level max. 2000 m
  • Cable length of the Cu line: 100 m
  • Number of RJ45 ports
Product type

PLC bus adapter

Type

6ES7193-6AR00-0AA0

Manufacturer part #

6ES71936AR000AA0

Height

69.5 mm

Length

59 mm

Width

20 mm

Series

ET 200

Dim

(L x W x H) 59 x 20 x 69.5 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-30 °C

Weight

0.06

Adapter

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744836 Siemens 6ES71936AR000AA0 6ES7193-6AR00-0AA0 PLC bus adapter

User & Safety Instructions

User & Safety Instructions 1744836 Siemens 6ES71936AR000AA0 6ES7193-6AR00-0AA0 PLC bus adapter

Description

SIPLUS S7-400 Sync module remote -25...+70 °C with conformal coating based on 6ES7960-1AB06-0XA0 . Synchronization module V6 for cable up to 10 km

More interesting products

(*All information is plus legal VAT)