• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1960-1AA04-7AA0 6AG19601AA047AA0 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Length

1 m

Type

6AG1960-1AA04-7AA0

Manufacturer part #

6AG19601AA047AA0

Max. ambient temperature

70 °C

Min. ambient temperature

-25 °C

Series

S7-400

Compatible with (details)

Synchronization module

PLC - PLC

1 m

Other

Other

TRUE

TRUE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734444 Siemens 6AG1960-1AA04-7AA0 6AG19601AA047AA0 PLC cable

User & Safety Instructions

User & Safety Instructions 1734444 Siemens 6AG1960-1AA04-7AA0 6AG19601AA047AA0 PLC cable

Description

SIMATIC S7, Easy Motion Control License key download Floating License V11 or higher without software and documentation Class A, requires STEP 7 Professional V1x required Reference HW: S7-300/400/WinAC ******************************* E-mail address required for delivery