• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG21346JF001CA1 6AG2134-6JF00-1CA1 PLC input module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power consumption: 35 mA
  • Power loss: 0.75 W
  • Weight: 32 g
  • Cable length 200 m
Product type

PLC input module

Type

6AG2134-6JF00-1CA1

Manufacturer part #

6AG21346JF001CA1

No. of analogue inputs

8

No. of inputs (max.)

8

Height

73 mm

Length

58 mm

Width

15 mm

IP20

Series

SIPLUS

Dim

(L x W x H) 58 x 15 x 73 mm

Content

1 pc(s)

Fitting type (details)

Front Mounting, rack-mounting, rail mounting

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

15

73 mm

58 mm

FALSE

8

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

16 Bit

Plug-in connection

TRUE

TRUE

TRUE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759350 Siemens 6AG21346JF001CA1 6AG2134-6JF00-1CA1 PLC input module

User & Safety Instructions

User & Safety Instructions 1759350 Siemens 6AG21346JF001CA1 6AG2134-6JF00-1CA1 PLC input module

Description

SIMATIC WinCC Advanced V15 Upgrade WinCC flexible 2008 Advanced WinCC Advanced V15 Combo Engineering software in the TIA Portal floating license SW and documentation on DVD License key on a USB flash drive Class A 6 languages: de,en,fr,es,it,zh executable in Windows 7 (64 bit), Windows 10 (64 bit), Windows Server 2012 R2/2016 (64 bit) for configuration of SIMATIC Panels, WinCC Runtime Advanced

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)