• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6362-1BA00-0BB0 6AV63621BA000BB0 PLC software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,349.00 / piece)
€ 5,349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC software

Manufacturer part #

6AV63621BA000BB0

Type

6AV6362-1BA00-0BB0

Series

SIMATIC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747994 Siemens 6AV6362-1BA00-0BB0 6AV63621BA000BB0 PLC software

User & Safety Instructions

User & Safety Instructions 1747994 Siemens 6AV6362-1BA00-0BB0 6AV63621BA000BB0 PLC software

Description

SINAMICS V20 1AC200-240V-15/+10% 47-63Hz Rated power 0.25 kW with 150% overload for 60 sec. Integrated filter C1 I/O interface: 4 DI, 2 DO, 2 AI, 1 AO Fieldbus: USS/MODBUS RTU with built-in BOP Degree of protection IP20/UL Op Variable: FSAA 68x142x108 (WxHx