• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6362-4AH00-0BB0 6AV63624AH000BB0 PLC software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,685.00 / piece)
€ 5,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC software

Manufacturer part #

6AV63624AH000BB0

Type

6AV6362-4AH00-0BB0

Series

Siemens-HMI

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735822 Siemens 6AV6362-4AH00-0BB0 6AV63624AH000BB0 PLC software

User & Safety Instructions

User & Safety Instructions 1735822 Siemens 6AV6362-4AH00-0BB0 6AV63624AH000BB0 PLC software

Description

SIVACON, Control panel Empty enclosure, according to IEC 62208, IP40, H: 1800 mm, W: 600 mm, T: 1000 mm