• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6574-1AB00-2BA0 6AV65741AB002BA0 PLC label

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC label

Type

6AV6574-1AB00-2BA0

Manufacturer part #

6AV65741AB002BA0

Height

0.13 mm

Width

210 mm

Dim

(W x H) 210 mm x 0.13 mm

Content

2 pc(s)

Series

Siemens-HMI

Imprintable label

Documents & Downloads

Datasheet

Datasheet 1731686 Siemens 6AV6574-1AB00-2BA0 6AV65741AB002BA0 PLC label

User & Safety Instructions

User & Safety Instructions 1731686 Siemens 6AV6574-1AB00-2BA0 6AV65741AB002BA0 PLC label

Description

DELTA plus IP20, UP electrical white, Pushbutton 42 V 1 A without lighting with frame 1-fold 80x 80 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.