• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6671-5BF00-0AX0 6AV66715BF000AX0 PLC label

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 140.00 / piece)
€ 140.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC label

Type

6AV6671-5BF00-0AX0

Manufacturer part #

6AV66715BF000AX0

Width

210 mm

Content

2 pc(s)

Series

Siemens-HMI

Other

Other

Documents & Downloads

Datasheet

Datasheet 1735314 Siemens 6AV6671-5BF00-0AX0 6AV66715BF000AX0 PLC label

User & Safety Instructions

User & Safety Instructions 1735314 Siemens 6AV6671-5BF00-0AX0 6AV66715BF000AX0 PLC label

Description

Protective film 8" touch devices, type 10 Protective film 8" touch devices Mobile Panel 277 8" Further information, Quantity and content: see technical data