• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6613-0AA00-0AL0 6AV66130AA000AL0 PLC software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC software

Manufacturer part #

6AV66130AA000AL0

Type

6AV6613-0AA00-0AL0

Series

SIMATIC

Display

No

Real-time clock

No

Integrated

FALSE

FALSE

TRUE

32

6

TRUE

FALSE

Integrated

TRUE

Integrated

Integrated

Integrated

Optional

Optional

TRUE

FALSE

1.6 GHz

1000 MB

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751435 Siemens 6AV6613-0AA00-0AL0 6AV66130AA000AL0 PLC software

User & Safety Instructions

User & Safety Instructions 1751435 Siemens 6AV6613-0AA00-0AL0 6AV66130AA000AL0 PLC software

Description

MOBY D Antenna connection cable for ANT D5, ANT D6 and ANT D10 between antenna and SLG D10/SLG D10S or RF290 Antenna switch, IP65, PVC, Length 3.3 m