• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6613-1XA51-3CU8 6AV66131XA513CU8 PLC software

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Intuitive user interface with the highest level of user-friendliness

Product type

PLC software

Manufacturer part #

6AV66131XA513CU8

Type

6AV6613-1XA51-3CU8

Series

Siemens-HMI

0

0

TRUE

16

Integrated

TRUE

TRUE

1 GHz

1000 MB

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 1684431 Siemens 6AV6613-1XA51-3CU8 6AV66131XA513CU8 PLC software

User & Safety Instructions

User & Safety Instructions 1684431 Siemens 6AV6613-1XA51-3CU8 6AV66131XA513CU8 PLC software

Description

Mini-lens 6 mm, 1: 1.4 PENTAX C60636KP with fixed Focal distance, aperture and focus Adjustable D=32 mm, L=37.5 mm