
Highlights & Details
LOGO! DM8 12/24R expansion module
- More power and more application space
- More power and I/O clearance to keep up with growing applications
- Modern operating and display experience
- Clear status overview, fast diagnosis and intuitive operation on the device
- Efficient and flexible engineering
- Unified setup for faster project execution and easier team collaboration
- Security and sustainability through design
- Integrated protection for secure, reliable operation and service-friendly updates
Technical specifications
- Product type
PLC add-on module
- Operating voltage
24 V DC
12 V DC
- Display
No
- Timer
No
IP20
- Type
6ED1055-1MB00-0BA3
- Short-circuit-proofing
No
- Min. ambient temperature
0 °C
- Max. ambient temperature
55 °C
- Manufacturer part #
6ED10551MB000BA3
- Interference suppression
Conforms to EN 55 011 (limiting value class B)
- Fitting type (details)
On top hat rail 35 mm, 2 division units wide
- Dim
(L x W) 58 mm x 35.5 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
80
- No. of relay outputs (max.)
4
- No. of analogue outputs
16
- No. of analogue inputs
16
- No. of digital inputs (max.)
4
- Operating voltage
10.8 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Min. operating voltage
10.8 V DC
- Width
35.5 mm
- Length
58 mm
- Series
Logo! 9
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3760679 Siemens 6ED1055-1MB00-0BA3 PLC add-on module 24 V DC, 12 V DC
User & Safety Instructions
User & Safety Instructions 3760679 Siemens 6ED1055-1MB00-0BA3 PLC add-on module 24 V DC, 12 V DC
Information
Information 3760679 Siemens 6ED1055-1MB00-0BA3 PLC add-on module 24 V DC, 12 V DC
Information 3760679 Siemens 6ED1055-1MB00-0BA3 PLC add-on module 24 V DC, 12 V DC
Information 3760679 Siemens 6ED1055-1MB00-0BA3 PLC add-on module 24 V DC, 12 V DC
Information 3760679 Siemens 6ED1055-1MB00-0BA3 PLC add-on module 24 V DC, 12 V DC
Information 3760679 Siemens 6ED1055-1MB00-0BA3 PLC add-on module 24 V DC, 12 V DC
Description
The LOGO! Expansion modules allow you to individually expand a LOGO! Configuration.
A LOGO! 9 basic unit can be expanded to 64 digital inputs, 60 digital outputs, 16 analogue inputs and 16 analogue outputs. For this, ten different expansion modules are available, which enable the addition of digital and analogue inputs and outputs at different input voltages.
LOGO! 9
Daily automation has evolved.
It is no longer just about the change. It means connecting, visualizing and protecting. LOGO! 9 increases to meet these requirements.
More power, a modern user experience, efficient technology and built-in security from the start.
Without sacrificing the simplicity and cost-effectiveness of a logic module.
LOGO! 9 is the right solution for stand-alone applications that require space to grow. It makes engineering faster and more flexible, brings operation and visualization directly to the device and immediately meets today's safety standards.
This text is machine translated.


































