There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
24 V DC
No
IP20
LOGO! DM16 24R 0BA2
No
0 °C
55 °C
6ED10551NB100BA2
Conforms to EN 55 011 (limiting value class B)
On top hat rail 35 mm, 4 division units broad
(L x W x H) 58 x 71.5 x 100 mm
8
8
8
8
20.4 - 28.8 V
28.8 V
20.4 V
71.5 mm
58 mm
Multicolour
150 mm
100 mm
According to VDE 0631, CSA approval, UL-approval, FM-Approved, IEC 61131, VDE 0631, Shipbuilding approval
300 g
71.5
90 mm
58 mm
FALSE
DC
None
FALSE
FALSE
20.4-28.8 V
yes
Datasheet 1268253 Siemens LOGO! DM16 24R 0BA2 PLC add-on module 24 V DC
User & Safety Instructions 1268253 Siemens LOGO! DM16 24R 0BA2 PLC add-on module 24 V DC
€ 424.98€ 384.97*