There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
12 V DC
24 V DC
No
IP20
LOGO! AM2 RTD 0BA2
0 °C
55 °C
6ED10551MD000BA2
Conforms to EN 55 011 (limiting value class B)
On top hat rail 35 mm, 2 division units broad
(L x W x H) 58 x 35.5 x 50 mm
2
2
10.8 - 28.8 V DC
28.8 V DC
10.8 V DC
Yes
35.5 mm
58 mm
SIMATIC
150 mm
50 mm
According to VDE 0631, CSA approval, UL-approval, FM-Approved, IEC 61131, VDE 0631, Shipbuilding approval
100 g
35.5
90 mm
58 mm
FALSE
FALSE
FALSE
not relevant
Datasheet 1268255 Siemens LOGO! AM2 RTD 0BA2 PLC add-on module 12 V DC, 24 V DC
User & Safety Instructions 1268255 Siemens LOGO! AM2 RTD 0BA2 PLC add-on module 12 V DC, 24 V DC