
Highlights & Details
LOGO! 12/24RCE, Logic module
- More power and more application space
- More power and I/O clearance to keep up with growing applications
- Modern operating and display experience
- Clear status overview, fast diagnosis and intuitive operation on the device
- Efficient and flexible engineering
- Unified setup for faster project execution and easier team collaboration
- Security and sustainability through design
- Integrated protection for secure, reliable operation and service-friendly updates
Technical specifications
- Timers:
- Number 800; max. 800, depending on function
- Power reserve 480 h
- Switching capacity of the contacts:
- For inductive load, max. 3 A
- At resistive load, max. 10 A
- Product type
PLC controller
- Operating voltage
24 V DC
12 V DC
- Display
Yes
- Timer
Yes
- Power backup type
480 h
IP20
- Type
6ED1052-1MD08-0BA3
- Short-circuit-proofing
No
External fuse required
- Min. ambient temperature
0 °C
- Max. ambient temperature
55 °C
- Manufacturer part #
6ED10521MD080BA3
- Interference suppression
Conforms to EN 55 011 (limiting value class B)
- Fitting type (details)
On top hat rail 35 mm, 4 division units wide
- Dim
(L x W) 58 mm x 71.5 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
8
- No. of relay outputs (max.)
4
- No. of analogue outputs
16
- No. of analogue inputs
4
- No. of digital inputs (max.)
8
- Operating voltage
10.8 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Min. operating voltage
10.8 V DC
- Width
71.5 mm
- Length
58 mm
- Series
Logo! 9
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3760673 Siemens 6ED1052-1MD08-0BA3 PLC controller 24 V DC, 12 V DC
User & Safety Instructions
User & Safety Instructions 3760673 Siemens 6ED1052-1MD08-0BA3 PLC controller 24 V DC, 12 V DC
Information
Information 3760673 Siemens 6ED1052-1MD08-0BA3 PLC controller 24 V DC, 12 V DC
Information 3760673 Siemens 6ED1052-1MD08-0BA3 PLC controller 24 V DC, 12 V DC
Information 3760673 Siemens 6ED1052-1MD08-0BA3 PLC controller 24 V DC, 12 V DC
Information 3760673 Siemens 6ED1052-1MD08-0BA3 PLC controller 24 V DC, 12 V DC
Information 3760673 Siemens 6ED1052-1MD08-0BA3 PLC controller 24 V DC, 12 V DC
Description
The LOGO! 9 base units with 8 digital inputs and 4 digital outputs and their small installation width of 72 mm have many well-known functions (surge relays, staircase circuit, auxiliary contactor, time relay, etc.) integrated, which can be combined in a variety of ways.
Switching programs can be created and simulated at a PC. The integrated Ethernet interface allows you to communicate up to nine LOGO! 8 or 9 modules or SIMATIC S7 systems.
The built-in web server can be used to monitor and control connected consumers via WLAN or Internet. The web pages can be designed by the user himself, even without HTML knowledge. GSM or GPS communication as well as the integration into a KNX building control system is possible via additional modules.
LOGO! 9 basic units are available with and without displays for different input voltages as well as with transistor or relay outputs (up to 10 A rated current). Expandable with additional modules to up to 64 DI / 60 DQ (16 AI / 16 AQ). Integrated cloud communication.
LOGO! 9 can also be extended by an external touch-display for meaningful messages in plain text.
Various LOGO! Power modules for power supply are also available.
LOGO! 9
Daily automation has evolved.
It is no longer just about the change. It means connecting, visualizing and protecting. LOGO! 9 increases to meet these requirements.
More power, a modern user experience, efficient technology and built-in security from the start.
Without sacrificing the simplicity and cost-effectiveness of a logic module.
LOGO! 9 is the right solution for stand-alone applications that require space to grow. It makes engineering faster and more flexible, brings operation and visualization directly to the device and immediately meets today's safety standards.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 204.98*






































