• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP13341LB00 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Siemens 6EP13341LB00 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

  • Input voltage range: 85 - 132 Vac, 170 - 264 V AC
  • Single-phase input (switch manually)
  • Output: 24V DC 10A 240W
  • Switched Mode
  • Termination type: Screw terminals
  • Green DC-OK LED
  • Can be connected in parallel
  • Convection cooled

Technical specifications

  • IP20
Nominal input voltage

115 V/AC

230 V/AC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

93 V AC

Output voltage

24 V DC

Input voltage

85 - 132 Vac, 170 - 264 V AC

Input voltage (max.)

264 V AC

Max. output current

10 A

Output current (max.) - rounded

10 A

240 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 70 x 125 x 125 mm

Weight

0.75 kg

Output voltage (max.)

26.4 V DC

Output voltage (min.)

22.8 V DC

Operating temperature (max.)

60 °C

Max. operating temperature (derating)

60 °C

Operating temperature (min.)

0 °C

Manufacturer part #

6EP13341LB00

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

70 mm

Height

125 mm

Max. temperature

+60 °C

Min. temperature

0 °C

Type

SITOP PSU100L 24 V/10 A

Efficiency

90 %

Depth

125 mm

240 W

Connections

Screw terminals

Output current (details)

10 A

70

125 mm

120 mm

225 mm

70 mm

TRUE

AC

Screw connection

TRUE

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 513670 Siemens 6EP13341LB00 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 513670 Siemens 6EP13341LB00 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Description

This Siemens 6EP13341LB00 from the manufacturer's successful SITOP lite range (SITOP PSU100) has been specifically conceived for basic use in industrial applications. It provides cost-effective coverage of all basic functions typical to DIN rail power supplies with the reliablity and quality, for which SITOP from Siemens is known.

Its wide input range (85 - 132 Vac, 170 - 264 V AC), which can be switched manually, means the SITOP PSU100 can be used in multiple single-phase power networks. Its slimline design with a width of just 70mm saves valuable space on DIN rails and high efficiency means minimal heat dissipation.

Features

  • Variable output voltage
  • High efficiency up to 89 %
  • Can be connected in parallel
  • Electronic short circuit protection (constant current)
  • EN 55022 class A.

Scope of delivery

  • DIN rail power supply

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)