• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP34378UB000AY0 Rail mounted PSU (DIN) 24 V DC 40 A Content 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal input voltage

400 V/AC

Product type

Rail mounted PSU (DIN)

Input voltage (max.)

500 V AC

Max. output current

40 A

Output current (max.) - rounded

40 A

Output type (power supply units)

Fixed voltage

Phases

3

Output voltage (nominal)

24 V DC

Connection

Screw terminal

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Manufacturer part #

6EP34378UB000AY0

Content

1 pc(s)

PSU features

Regulated

Type

6EP3437-8UB00-0AY0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798222 Siemens 6EP34378UB000AY0 Rail mounted PSU (DIN) 24 V DC 40 A Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?