• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP4438-7EC00-3DX0 1 pc(s)

Image similar
Functions
Overload
Type
6EP4438-7EC00-3DX0
Operating voltage
24 V DC
Amperage adjustment range (min.)
2 A
Amperage adjustment range (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Selectivity module SITOP SEL1400, DC 24 V/8 x 2 ... 10 A with composite signal contact...

Our service for you

Technical specifications

Type

6EP4438-7EC00-3DX0

Functions

Overload

Operating voltage

24 V DC

Amperage adjustment range (min.)

2 A

Amperage adjustment range (max.)

10 A

Adjustment range (amperage)

2 - 10 A

Content

1 pc(s)

45

135 mm

125 mm

5 s

DC

0

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883324 Siemens 6EP4438-7EC00-3DX0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2883324 Siemens 6EP4438-7EC00-3DX0 1 pc(s)

Description

SITOP SEL1400 EX 10 A Selectivity module 8-channel with limiting characteristic Input: DC 24 V/60 A Output: DC 24 V/8x 10 A Adjustable threshold 2 -10 A with monitoring interface The Selektivitatsmodul SITOP SEL1400 is the ideal complement for all 24 V power supplies to distribute and monitor the load current over several current branches. Overload and short circuit in one or more branches are detected reliably. Short term current peaks, for example through a high inrush current, the electronics to, feeders with longer overload switches you dead. This is even ensured on high ohmic lines and with rapid short circuits. The intact feeders are supplied with 24 V completely free of interruption and feedback and through this minimizes system downtime. The signaling of the faulty tap is done via LEDs on the device as well as via composite signal contact or diagnostic monitor. No matter which industry, no matter what requirements - Siemens offers reliable and efficient power supplies for every system.

This text is machine translated.