• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7131-6BF00-0CA0 6ES71316BF000CA0 PLC input module 30 V, 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • The type of insulation test: DC 707 V (Type Test)
Product type

PLC input module

No. of digital inputs (max.)

8

No. of inputs (max.)

8

Operating voltage

30 V

24 V DC

Height

73 mm

Type

6ES7131-6BF00-0CA0

Manufacturer part #

6ES71316BF000CA0

Fitting type (details)

Front Mounting |||| rail mounting rack mounting.

Series

ET 200

15

73 mm

58 mm

2.5 A

FALSE

8

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

Plug-in connection

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

19.2-28.8 V

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734931 Siemens 6ES7131-6BF00-0CA0 6ES71316BF000CA0 PLC input module 30 V, 24 V DC

User & Safety Instructions

User & Safety Instructions 1734931 Siemens 6ES7131-6BF00-0CA0 6ES71316BF000CA0 PLC input module 30 V, 24 V DC

Description

SIMATIC S7-1200, Digital output SM 1222, 8 DO, Relay Changeover contact

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)